- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HF-11FRX4
HF-11FRX4
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Heavy Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrink Tubing ST Polyolefin Black Heavy Piece
Search Keywords: HF11FRX4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HF-11FRX4
-
Alias/AKA:CB5090-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:5.6:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
2
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2
$32.42
5
$30.55
20
$30.09
40
$29.45
60
$25.80
100
$24.44
260 +
$21.11
Click for Quote
Log in
to unlock special pricing