- Home ›
- All Products›
- HEX-S-AC-15
HEX-S-AC-15
TE Connectivity / Raychem Brand
HEX-S-AC-15
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX-S-AC-15
Search Keywords: HEXSAC15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX-S-AC-15
-
Alias/AKA:450935-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Ferrule
-
Adapter Angle:Straight
-
Art des Verbinders:Ferrule
-
Material:Aluminum
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Style:HexaShield
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$251.57
50
$132.77
75
$91.31
100 +
$89.48
Click for Quote
Log in
to unlock special pricing