- Home ›
- All Products›
- HEX54-SC-90-11-A2-1
HEX54-SC-90-11-A2-1
TE Connectivity / Raychem Brand
HEX54-SC-90-11-A2-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX54-SC-90-11-A2-1
Search Keywords: HEX54SC9011A21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX54-SC-90-11-A2-1
-
Alias/AKA:049439-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:90
-
Recommended Boot:202K153-25-G03-0
-
Adapter Plating Material:Electroless Nickel
-
Length of Adapter:Standard
-
Material:Stainless Steel
-
Backshell Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7
$1,575.05
13
$866.35
19
$605.24
25 +
$593.14
Click for Quote
Log in
to unlock special pricing