- Home ›
- All Products›
- HEX54-SC-45-11-A2-1
HEX54-SC-45-11-A2-1
TE Connectivity / Raychem Brand
HEX54-SC-45-11-A2-1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEX54-SC-45-11-A2-1
Search Keywords: HEX54SC4511A21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX54-SC-45-11-A2-1
-
Alias/AKA:D71508-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Art des Verbinders:Ferrule
-
Style:HexaShield
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Shell Size:11
-
TE Adapter Code:54
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
-
TE Connector Interface Code:54
-
Connector System:Cable-to-Cable
-
Adapter Angle:45
-
Sealable:Yes
-
Termination Device Type:Ferrule
-
Material:Corrosion Resisting Steel
-
Backshell Material:303 Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
7
$1,441.30
13
$792.77
19
$553.84
25 +
$542.77
Click for Quote
Log in
to unlock special pricing