- Home ›
- All Products›
- HEX54-SC-00-13-A3-1CS8966
HEX54-SC-00-13-A3-1CS8966
TE Connectivity / Raychem Brand
HEX54-SC-00-13-A3-1-CS8966
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX54-SC-00-13-A3-1-CS8966
Search Keywords: HEX54SC0013A31CS8966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX54-SC-00-13-A3-1CS8966
-
Alias/AKA:CP4695-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:54
-
Adapter Angle:Straight
-
Material:Corrosion Resisting Steel
-
Sealable:Yes
-
TE Connector Interface Code:54
-
Termination Device Type:Ferrule
-
Style:HexaShield
-
Connector Shell Size:13
-
Connector System:Cable-to-Cable
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Art des Verbinders:Ferrule
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Backshell Material:303 Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7
$692.97
13
$393.87
19
$278.00
25 +
$272.44
Click for Quote
Log in
to unlock special pricing