- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HEX54-AC-45-13-A3-1
HEX54-AC-45-13-A3-1
TE Connectivity / Raychem Brand
HEX54-AC-45-13-A3-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HEX54-AC-45-13-A3-1
Search Keywords: HEX54AC4513A31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX54-AC-45-13-A3-1
-
Alias/AKA:248942-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Ferrule
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B , Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Style:HexaShield
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,103.60
5
$1,100.85
7
$1,098.09
13
$624.13
19
$440.52
25 +
$431.72
Click for Quote
Log in
to unlock special pricing