- Home ›
- All Products›
- HEX54-AB-00-13-A3-1
HEX54-AB-00-13-A3-1
TE Connectivity / Raychem Brand
HexaShield Adapters and Ferrule Kits
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
HexaShield Adapters and Ferrule Kits
Product Highlights:
- Connector Code = 54
- Aluminum Alloy Material
- Cadmium Plating over Electroless Nickel Finish
- Straight
- Shell Size = 12, 12S
Search Keywords: HEX54AB0013A31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX54-AB-00-13-A3-1
-
Alias/AKA:602337-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recommended Boot:202K153-25-G03-0
-
Adapter Angle:Straight
-
Length of Adapter:Standard
-
Material:Aluminum Alloy
-
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
7
$569.14
13
$324.48
19
$234.35
25 +
$229.66
Click for Quote
Log in
to unlock special pricing