- Home ›
- All Products›
- HEX41-AC-90-21-A9-1
HEX41-AC-90-21-A9-1
TE Connectivity / Raychem Brand
HEX41-AC-90-21-A9-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX41-AC-90-21-A9-1
Search Keywords: HEX41AC9021A91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX41-AC-90-21-A9-1
-
Alias/AKA:756401-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:90
-
Length of Adapter:Standard
-
Adapter Plating Material:Electroless Nickel
-
Recommended Boot:202K174-25-G03-0
-
Material:Aluminum Alloy
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
7
$1,274.85
13
$724.59
19
$511.43
25 +
$501.20
Click for Quote
Log in
to unlock special pricing