- Home ›
- All Products›
- HEX41-AC-90-13-A3-2
HEX41-AC-90-13-A3-2
TE Connectivity / Raychem Brand
HEX41-AC-90-13-A3-2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEX41-AC-90-13-A3-2
Search Keywords: HEX41AC9013A32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX41-AC-90-13-A3-2
-
Alias/AKA:461565-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Art des Verbinders:Ferrule
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Adapter Angle:90
-
Material:Aluminum
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Connector Shell Size:13
-
Termination Device Type:Ferrule
-
TE Connector Interface Code:41
-
TE Adapter Code:41
-
Style:HexaShield
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7
$1,624.28
13
$893.42
19
$624.16
25 +
$611.67
Click for Quote
Log in
to unlock special pricing