- Home ›
- All Products›
- HEX41-AC-00-09-A1-1
HEX41-AC-00-09-A1-1
TE Connectivity / Raychem Brand
HEX41-AC-00-09-A1-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX41-AC-00-09-A1-1
Search Keywords: HEX41AC0009A11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX41-AC-00-09-A1-1
-
Alias/AKA:D22795-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Adapter Plating Material:Electroless Nickel
-
Length of Adapter:Standard
-
Recommended Boot:202K132
-
Material:Aluminum Alloy
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
7
$553.81
13
$315.74
19
$228.04
25 +
$223.48
Click for Quote
Log in
to unlock special pricing