- Home ›
- All Products›
- HEX41-AB-00-15-A5-1-DS
HEX41-AB-00-15-A5-1-DS
TE Connectivity / Raychem Brand
HEX41-AB-00-15-A5-1-DS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
HEX41-AB-00-15-A5-1-DS
Search Keywords: HEX41AB0015A51DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX41-AB-00-15-A5-1-DS
-
Alias/AKA:CF0931-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Length of Adapter:Standard
-
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Adapter Angle:Straight
-
Recommended Boot:202K163-25-G03-0
-
Material:Aluminum Alloy
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$837.13
5
$835.04
7
$832.95
13
$473.43
19
$334.15
25 +
$327.47
Click for Quote
Log in
to unlock special pricing