- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- HEX41-AB-00-13-A3-1
HEX41-AB-00-13-A3-1
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: HEX41AB0013A31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX41-AB-00-13-A3-1
-
Alias/AKA:039893-000, 039893-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:13
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$583.43
5
$581.97
7
$580.52
13
$330.97
19
$239.04
25 +
$234.25
Click for Quote
Log in
to unlock special pricing