- Home ›
- All Products›
- HEX40-KC-45-13-A3-1
HEX40-KC-45-13-A3-1
TE Connectivity / Raychem Brand
HEX40-KC-45-13-A3-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-KC-45-13-A3-1
Search Keywords: HEX40KC4513A31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-KC-45-13-A3-1
-
Alias/AKA:CM6244-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:45
-
TE Adapter Code:40
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Art des Verbinders:Ferrule
-
Connector Shell Size:13
-
Material:Aluminum Alloy
-
Termination Device Type:Ferrule
-
Style:HexaShield
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$3,981.93
13
$2,190.22
19
$1,530.12
25 +
$1,499.52
Click for Quote
Log in
to unlock special pricing