- Home ›
- All Products›
- HEX40-KC-45-11-A2-1
HEX40-KC-45-11-A2-1
TE Connectivity / Raychem Brand
HEX40-KC-45-11-A2-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-KC-45-11-A2-1
Search Keywords: HEX40KC4511A21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-KC-45-11-A2-1
-
Alias/AKA:CW8437-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Art des Verbinders:Ferrule
-
Material:Aluminum Alloy
-
Connector Shell Size:11
-
TE Adapter Code:40
-
Style:HexaShield
-
Connector System:Cable-to-Cable
-
Adapter Angle:45
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B , Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Termination Device Type:Ferrule
-
Sealable:Yes
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7
$5,822.53
13
$3,202.63
19
$2,237.41
25 +
$2,192.66
Click for Quote
Log in
to unlock special pricing