- Home ›
- All Products›
- HEX40-AC-90-21-A11-1
HEX40-AC-90-21-A11-1
TE Connectivity / Raychem Brand
HEX40-AC-90-21-A11-1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-90-21-A11-1
Search Keywords: HEX40AC9021A111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-90-21-A11-1
-
Alias/AKA:CJ9708-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:90
-
Adapter Plating Material:Electroless Nickel
-
Material:Aluminum Alloy
-
Recommended Boot:202K174-25-G03-0
-
Length of Adapter:Standard
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
8
$1,554.10
15
$846.68
23
$563.81
30 +
$552.53
Click for Quote
Log in
to unlock special pricing