- Home ›
- All Products›
- HEX40-AC-45-15-A5-C
HEX40-AC-45-15-A5-C
TE Connectivity / Raychem Brand
HEX40-AC-45-15-A5-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-45-15-A5-C
Search Keywords: HEX40AC4515A5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-45-15-A5-C
-
Alias/AKA:F93186-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recommended Boot:202K163-25-G03-0
-
Adapter Angle:45
-
Adapter Plating Material:Electroless Nickel
-
Length of Adapter:Standard
-
Material:Aluminum Alloy
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
8
$1,695.27
15
$923.59
23
$615.02
30 +
$602.72
Click for Quote
Log in
to unlock special pricing