- Home ›
- All Products›
- HEX40-AC-00-23-A10-1
HEX40-AC-00-23-A10-1
TE Connectivity / Raychem Brand
HEX40-AC-00-23-A10-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HEX40-AC-00-23-A10-1
Search Keywords: HEX40AC0023A101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-00-23-A10-1
-
Alias/AKA:674507-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Adapter Plating Material:Electroless Nickel
-
Recommended Boot:202K174-25-G03-0
-
Material:Aluminum Alloy
-
Length of Adapter:Standard
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$755.40
5
$753.51
7
$751.63
13
$427.21
19
$301.53
25 +
$295.50
Click for Quote
Log in
to unlock special pricing