- Home ›
- All Products›
- HEX40-AC-00-21-A9-2
HEX40-AC-00-21-A9-2
TE Connectivity / Raychem Brand
HEX40-AC-00-21-A9-2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEX40-AC-00-21-A9-2
Search Keywords: HEX40AC0021A92
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-00-21-A9-2
-
Alias/AKA:401723-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:HexaShield
-
Sealable:Yes
-
TE Adapter Code:40
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
-
Connector System:Cable-to-Cable
-
Art des Verbinders:Ferrule
-
Termination Device Type:Ferrule
-
Material:Aluminum
-
Adapter Angle:Straight
-
Connector Shell Size:21
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$799.36
13
$454.34
19
$320.68
25 +
$314.27
Click for Quote
Log in
to unlock special pricing