- Home ›
- All Products›
- HEX40-AC-00-17-A6-1-DS
HEX40-AC-00-17-A6-1-DS
TE Connectivity / Raychem Brand
HEX40-AC-00-17-A6-1-DS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-00-17-A6-1-DS
Search Keywords: HEX40AC0017A61DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-00-17-A6-1-DS
-
Alias/AKA:228879-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Electroless Nickel
-
Adapter Angle:Straight
-
Length of Adapter:Standard
-
Recommended Boot:202K163-25-G03-0
-
Material:Aluminum Alloy
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
7
$777.86
13
$442.12
19
$312.05
25 +
$305.81
Click for Quote
Log in
to unlock special pricing