- Home ›
- All Products›
- HEX40-AC-00-17-A6-1
HEX40-AC-00-17-A6-1
TE Connectivity / Raychem Brand
HEX40-AC-00-17-A6-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-00-17-A6-1
Search Keywords: HEX40AC0017A61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-00-17-A6-1
-
Alias/AKA:605407-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Style:HexaShield
-
Length of Adapter:Standard
-
Termination Device Type:Ferrule
-
Material:Aluminum
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Recommended Boot:202K163-25-G03-0
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7
$674.29
13
$383.25
19
$270.51
25 +
$265.10
Click for Quote
Log in
to unlock special pricing