- Home ›
- All Products›
- HEX40-AC-00-15-A5-C
HEX40-AC-00-15-A5-C
TE Connectivity / Raychem Brand
HEX40-AC-00-15-A5-C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HEX40-AC-00-15-A5-C
Search Keywords: HEX40AC0015A5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-00-15-A5-C
-
Alias/AKA:955935-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
Connector Shell Size:15
-
TE Adapter Code:40
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Style:HexaShield
-
Art des Verbinders:Ferrule
-
Termination Device Type:Ferrule
-
Adapter Angle:Straight
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
7
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$869.76
5
$867.58
7
$865.41
13
$491.88
19
$347.18
25 +
$340.23
Click for Quote
Log in
to unlock special pricing