- Home ›
- All Products›
- HEX40-AC-00-13-A3-3
HEX40-AC-00-13-A3-3
TE Connectivity / Raychem Brand
HexaShield Adapters and Ferrule Kits
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HexaShield Adapters and Ferrule Kits
Product Highlights:
- Connector Code = 40
- Aluminum Alloy Material
- Nickel (Electroless) Finish
- Straight
- Shell Size = 13, C
Search Keywords: HEX40AC0013A33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AC-00-13-A3-3
-
Alias/AKA:980964-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:13
-
TE Adapter Code:40
-
Style:HexaShield
-
Material:Aluminum
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
-
Termination Device Type:Ferrule
-
Art des Verbinders:Ferrule
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
7
$991.12
14
$523.09
21
$359.74
28 +
$352.54
Click for Quote
Log in
to unlock special pricing