- Home ›
- All Products›
- HEX40-AB-90-19-A7-1-DS
HEX40-AB-90-19-A7-1-DS
TE Connectivity / Raychem Brand
HEX40-AB-90-19-A7-1-DS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
HEX40-AB-90-19-A7-1-DS
Search Keywords: HEX40AB9019A71DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-90-19-A7-1-DS
-
Alias/AKA:961899-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Sealable:Yes
-
Connector Shell Size:19
-
Style:HexaShield
-
Adapter Angle:90
-
TE Adapter Code:40
-
Art des Verbinders:Ferrule
-
Material:Aluminum Alloy
-
Connector System:Cable-to-Cable
-
Termination Device Type:Ferrule
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Backshell Material:Aluminum Alloy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$254.87
2
$242.73
7
$231.71
16
$221.63
47 +
$212.39
Click for Quote
Log in
to unlock special pricing