- Home ›
- All Products›
- HEX40-AB-90-17-A6-2-DS
HEX40-AB-90-17-A6-2-DS
TE Connectivity / Raychem Brand
HEX40-AB-90-17-A6-2-DS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AB-90-17-A6-2-DS
Search Keywords: HEX40AB9017A62DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-90-17-A6-2-DS
-
Alias/AKA:243035-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:90
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
-
Connector System:Cable-to-Cable
-
Connector Shell Size:17
-
Sealable:Yes
-
Style:HexaShield
-
TE Adapter Code:40
-
Material:Corrosion Resisting Steel
-
Art des Verbinders:Ferrule
-
Termination Device Type:Ferrule
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
7
$1,461.89
13
$804.10
19
$561.76
25 +
$550.52
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent