- Home ›
- All Products›
- HEX40-AB-90-17-A6-1
HEX40-AB-90-17-A6-1
TE Connectivity / Raychem Brand
HEX40-AB-90-17-A6-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
HEX40-AB-90-17-A6-1
Search Keywords: HEX40AB9017A61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-90-17-A6-1
-
Alias/AKA:759345-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recommended Boot:202K163-25-G03-0
-
Adapter Angle:90
-
Material:Aluminum Alloy
-
Length of Adapter:Standard
-
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
7
$1,085.30
13
$616.86
19
$435.39
25 +
$426.68
Click for Quote
Log in
to unlock special pricing