- Home ›
- All Products›
- HEX40-AB-45-13-A3-2
HEX40-AB-45-13-A3-2
TE Connectivity / Raychem Brand
HEX40-AB-45-13-A3-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
HEX40-AB-45-13-A3-2
Search Keywords: HEX40AB4513A32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-45-13-A3-2
-
Alias/AKA:A28590-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Adapter Angle:45
-
TE Adapter Code:40
-
Termination Device Type:Ferrule
-
Connector Shell Size:13
-
Sealable:Yes
-
Art des Verbinders:Ferrule
-
Material:Aluminum
-
Style:HexaShield
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$3,445.78
5
$3,437.18
7
$3,428.58
13
$1,885.86
19
$1,317.49
25 +
$1,291.14
Click for Quote
Log in
to unlock special pricing