- Home ›
- All Products›
- HEX40-AB-45-13-A3-1
HEX40-AB-45-13-A3-1
TE Connectivity / Raychem Brand
HEX40-AB-45-13-A3-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AB-45-13-A3-1
Search Keywords: HEX40AB4513A31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-45-13-A3-1
-
Alias/AKA:E22091-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Material:Aluminum Alloy
-
Length of Adapter:Standard
-
Adapter Angle:45
-
Recommended Boot:202K153-25-G03-0
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$1,214.39
13
$690.23
19
$487.18
25 +
$477.43
Click for Quote
Log in
to unlock special pricing