- Home ›
- All Products›
- HEX40-AB-00-23-A13-2B
HEX40-AB-00-23-A13-2B
TE Connectivity / Raychem Brand
HEX40-AB-00-23-A13-2B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
HEX40-AB-00-23-A13-2B
Search Keywords: HEX40AB0023A132B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-00-23-A13-2B
-
Alias/AKA:F31433-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:HexaShield
-
Sealable:Yes
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Adapter Angle:Straight
-
Art des Verbinders:Ferrule
-
Connector Shell Size:23
-
Material:Aluminum Alloy
-
TE Adapter Code:40
-
Connector System:Cable-to-Cable
-
Termination Device Type:Ferrule
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
7
$1,411.87
13
$776.59
19
$542.54
25 +
$531.69
Click for Quote
Log in
to unlock special pricing