- Home ›
- All Products›
- HEX40-AB-00-21-A9-3
HEX40-AB-00-21-A9-3
TE Connectivity / Raychem Brand
HEX40-AB-00-21-A9-3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
HEX40-AB-00-21-A9-3
Search Keywords: HEX40AB0021A93
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-00-21-A9-3
-
Alias/AKA:D48274-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Tinel-Lock Adapter
-
Style:HexaShield
-
Sealable:Yes
-
Termination Device Included:TR07AI
-
Color:Bright
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
Termination Device Type:Ferrule
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Salt Spray Resistance:48 Hr
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Shell Size:19 , E
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Art des Verbinders:Ferrule
-
TE Adapter Code:30
-
Connector System:Cable-to-Cable
-
Adapter Entry Size:7
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:00
-
Material:Aluminum
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,486.71
5
$1,482.99
7
$1,479.29
14
$755.54
21
$514.30
28 +
$504.01
Click for Quote
Log in
to unlock special pricing