- Home ›
- All Products›
- HEX40-AB-00-21-A11-1
HEX40-AB-00-21-A11-1
TE Connectivity / Raychem Brand
HEX40-AB-00-21-A11-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AB-00-21-A11-1
Search Keywords: HEX40AB0021A111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-00-21-A11-1
-
Alias/AKA:F97061-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Ferrule
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Art des Verbinders:Ferrule
-
Material:Aluminum
-
Connector System:Cable-to-Cable
-
Style:HexaShield
-
TE Adapter Code:40
-
Sealable:Yes
-
Connector Shell Size:21
-
Adapter Angle:Straight
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
7
$1,092.12
13
$620.73
19
$438.12
25 +
$429.36
Click for Quote
Log in
to unlock special pricing