- Home ›
- All Products›
- HEX40-AB-00-17-A7-3
HEX40-AB-00-17-A7-3
TE Connectivity / Raychem Brand
HEX40-AB-00-17-A7-3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
HEX40-AB-00-17-A7-3
Search Keywords: HEX40AB0017A73
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-00-17-A7-3
-
Alias/AKA:F96055-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Art des Verbinders:Ferrule
-
Material:Aluminum
-
Style:HexaShield
-
Connector Shell Size:17
-
Termination Device Type:Ferrule
-
Sealable:Yes
-
TE Adapter Code:40
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1,176.78
5
$1,173.85
7
$1,170.91
13
$665.52
19
$469.73
25 +
$460.34
Click for Quote
Log in
to unlock special pricing