- Home ›
- All Products›
- HEX40-AB-00-17-A7-1
HEX40-AB-00-17-A7-1
TE Connectivity / Raychem Brand
HEX40-AB-00-17-A7-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
HEX40-AB-00-17-A7-1
Search Keywords: HEX40AB0017A71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-00-17-A7-1
-
Alias/AKA:F85927-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recommended Boot:202K163-25-G03-0
-
Adapter Angle:Straight
-
Material:Aluminum Alloy
-
Length of Adapter:Standard
-
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,881.42
5
$1,876.72
7
$1,872.02
13
$1,029.69
19
$719.36
25 +
$704.97
Click for Quote
Log in
to unlock special pricing