- Home ›
- All Products›
- HEX40-AB-00-17-A6-2-DS
HEX40-AB-00-17-A6-2-DS
TE Connectivity / Raychem Brand
HEX40-AB-00-17-A6-2-DS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AB-00-17-A6-2-DS
Search Keywords: HEX40AB0017A62DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-00-17-A6-2-DS
-
Alias/AKA:273233-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Art des Verbinders:Ferrule
-
Material:Aluminum
-
Termination Device Type:Ferrule
-
Adapter Angle:Straight
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Sealable:Yes
-
Style:HexaShield
-
TE Adapter Code:40
-
Connector Shell Size:17
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$1,709.81
13
$940.46
19
$657.02
25 +
$643.88
Click for Quote
Log in
to unlock special pricing