- Home ›
- All Products›
- HEX40-AB-00-09-A1-3
HEX40-AB-00-09-A1-3
TE Connectivity / Raychem Brand
HEX40-AB-00-09-A1-3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
HEX40-AB-00-09-A1-3
Search Keywords: HEX40AB0009A13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HEX40-AB-00-09-A1-3
-
Alias/AKA:CF0439-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recommended Boot:202K132
-
Adapter Angle:Straight
-
Length of Adapter:Standard
-
Material:Aluminum Alloy
-
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
8
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$922.93
5
$920.62
8
$918.33
15
$516.98
23
$347.81
30 +
$340.85
Click for Quote
Log in
to unlock special pricing