- Home ›
- All Products›
- HET-A-06C
HET-A-06C
TE Connectivity / Raychem Brand
HET-A-06C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HET-A-06C
Search Keywords: HETA06C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HET-A-06C
-
Alias/AKA:CN6497-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Cable Shield Diameter (Min):2.4 mm
-
Ferrule Material:Copper Alloy
-
Cable Size:Large
-
Cable Bundle Diameter (Max):6.9 mm
-
Product Type:Terminator
-
Shield Material:Solder Impregnated, Flux Coated Copper
-
Plating Material:Electroless Nickel
-
Insulation Sleeve Material:Radiation Crosslinked Modified Polyvinylidene Fluoride
-
Wire Bundle Diameter (Max):4.2 mm
-
Comment:Requires special HexaShield adapter, contact Raychem Product Management.
-
Cable Bundle Diameter (Min):3.1 mm
-
Cable Shield Diameter (Max):5.3 mm
-
Cable Type:Multi-Conductors Shielded
-
Operating Temperature Range:-65 – 200 °C
-
Insert Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
125
$42.66
250
$22.52
375
$15.48
500 +
$15.17
Click for Quote
Log in
to unlock special pricing