- Home ›
- All Products›
- HC120WE1TS050S
HC120WE1TS050S
TE Connectivity / Raychem Brand
V4-6.0-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
V4-6.0-0-SP
Search Keywords: HC120WE1TS050S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:HC120WE1TS050S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
500 -
Shrink Ratio:2:1
-
Tag Height:.8 in
-
Low Outgassing:No
-
Tag Color:White
-
Printer Technology:Thermal Transfer
-
Product Source:US
-
Color:Black
-
Packaging Quantity:1000
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Fluid Resistance:None
-
Flammability:Highly Flame-Retardant
-
Wall Type:Single
-
Tag Length:45 mm
-
Number of Tie-Wrap Holes:4
-
Operating Temperature Range:-40 – 221 °F
-
Shrink Temperature (Min):70 °C
-
Resistant To:Wrinkling
-
Applicable Region:Global
-
Recommended Printer:See Printer Ribbon Matrix
-
Flexibility:Very Flexible
-
Packaging Method:Piece
-
Tag Grade:Low Fire Hazard
-
Material:Irradiated Modified Polyolefin
-
Recovery Temperature:90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$2.49
1,000
$2.39
2,500
$2.33
5,000
$2.27
7,500
$2.00
10,000 +
$1.97
Click for Quote
Log in
to unlock special pricing