- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FTR16-50-0
FTR16-50-0
TE Connectivity / Raychem Brand
FTR16-50-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FTR16-50-0
Search Keywords: FTR16500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FTR16-50-0
-
Alias/AKA:8681463001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Jacket Color:Black
-
Wire Size:50 mm²
-
Product Classification:Cable - Power
-
Number of Conductors:1
-
Cable Type:Power
-
Wire Diameter:.5512 in, 14 mm
-
Conductor Material:Tin-Coated Copper
-
Conductor Diameter:.4 in, 10.15 mm
-
Product Type:Wire Lead
-
Jacket Material:Fuel & Diesel Resistant Elastomer
-
Insulation Material:Fuel and Diesel Resistant (FDR)
-
Overall Outside Diameter:.551 in, 14 mm
-
Voltage Rating:600/1000 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
82
$70.72
164
$37.33
246
$25.67
328 +
$25.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments