- Home ›
- All Products›
- FLTWC0311-14-2
FLTWC0311-14-2
TE Connectivity / Raychem Brand
FLTWC0311-14-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLTWC0311-14-2
Search Keywords: FLTWC0311142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLTWC0311-14-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance (Max):3.05 Ω/1000 ft @ 68 °F
-
Number of Conductors:1
-
Operating Temperature Range:-55 – 135 °C
-
Conductor Size:14 AWG
-
Cable Style:Primary
-
Wire Color:Red
-
Wire Size:2.08 mm²
-
Number of Strands:19
-
Wire Diameter:.089 in
-
Strand Size:27 AWG
-
Overall Outside Diameter Range:.085 – .093 in
-
Insulation Thickness:.005 in
-
Product Classification:Wire - Commercial
-
Voltage Rating:600 V
-
Insulation Material:Flame-Retardant, Modified Polyester
-
Product Type:Wire
-
Conductor Material:Tin-Plated Copper
-
Weight:18.9 kg/km
-
Conductor Diameter:1.68 mm
-
Cable Type:FlexLite TW
-
Overall Outside Diameter:.089 in
-
Cable Insulation Thickness:.005 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,500
$1.2877
5,000
$0.6817
7,500
$0.4798
10,000 +
$0.4702
Click for Quote
Log in
to unlock special pricing