- Home ›
- All Products›
- FLHTC0311-26-6
FLHTC0311-26-6
TE Connectivity / Raychem Brand
FLHTC0311-26-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FLHTC0311-26-6
Search Keywords: FLHTC0311266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0311-26-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter Range:.019 – .033 in
-
Conductor Size:26 AWG
-
Product Type:Wire
-
Overall Outside Diameter:1.02 mm
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-55 – 200 °C
-
Weight:1.89 kg/km
-
Wire Diameter:.0315 in
-
Cable Style:Primary
-
Number of Conductors:1
-
Number of Strands:19
-
Product Classification:Wire - Commercial
-
Insulation Thickness:.152 mm
-
Wire Size:26 AWG
-
Conductor Material:Tin-Plated Copper
-
Wire Color:Blue
-
Resistance (Max):41.3 Ω/1000 ft @ 68 °F
-
Cable Insulation Thickness:.006 in, .152 mm
-
Cable Type:FlexLite HT
-
Strand Size:38 AWG
-
Conductor Diameter:.019 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,582
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
200
$1.531
1,000
$1.528
2,500
$1.524
4,101
$1.520
8,202
$0.802
12,303
$0.552
16,404 +
$0.541
Click for Quote
Log in
to unlock special pricing