- Home ›
- All Products›
- FLHTC0311-14-2
FLHTC0311-14-2
TE Connectivity / Raychem Brand
FLHTC0311-14-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0311-14-2
Search Keywords: FLHTC0311142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLHTC0311-14-2
-
Alias/AKA:401325-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Cable Insulation Thickness:.006 in, .152 mm
-
Conductor Size:14 AWG
-
Insulation Thickness:.152 mm
-
Cable Style:Primary
-
Number of Conductors:1
-
Cable Type:FlexLite HT
-
Product Classification:Wire - Commercial
-
Number of Strands:19
-
Wire Size:2.08 mm²
-
Overall Outside Diameter:2.25 mm
-
Conductor Diameter:.066 in
-
Wire Color:Red
-
Wire Diameter:.0886 in
-
Conductor Material:Tin-Plated Copper
-
Operating Temperature Range:-55 – 200 °C
-
Resistance (Max):3.05 Ω/1000 ft @ 68 °F
-
Weight:18.6 kg/km
-
Voltage Rating:600 V
-
Product Type:Wire
-
Strand Size:27 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Overall Outside Diameter Range:2.03 – 2.14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
Order Increment:
3
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4,101
$1.765
8,202
$0.932
12,303
$0.641
16,404 +
$0.628
Click for Quote
Log in
to unlock special pricing