- Home ›
- All Products›
- FLDWD0311-12-9
FLDWD0311-12-9
TE Connectivity / Raychem Brand
FLDWD0311-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLDWD0311-12-9
Search Keywords: FLDWD0311129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWD0311-12-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 125 °C
-
Cable Type:FlexLite DW
-
Voltage Rating:600 V
-
Wire Size:12 AWG, 3.31 mm²
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2,500
$1.790
5,000
$0.951
7,500
$0.666
10,000 +
$0.656
Click for Quote
Log in
to unlock special pricing