- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWC0311-20-0
FLDWC0311-20-0
TE Connectivity / Raychem Brand
Hook-up Wire 20AWG 1.63mm Tin Plated Copper 600VAC Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 1.63mm Tin Plated Copper 600VAC Black
Search Keywords: FLDWC0311200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-20-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.63 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,999
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.5374
250
$0.4887
1,000
$0.4698
2,500
$0.4566
5,000
$0.4505
7,500
$0.4448
10,000
$0.4437
15,000 +
$0.4420
Click for Quote
Log in
to unlock special pricing