- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWC0311-18-0
FLDWC0311-18-0
TE Connectivity / Raychem Brand
Hook-Up Wire - 18 AWG - 19/30 Conductor Strand - 0.073" (1.85mm) Jacket (Insulation) Diameter - UL Style 3584 - 600V - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-Up Wire - 18 AWG - 19/30 Conductor Strand - 0.073" (1.85mm) Jacket (Insulation) Diameter - UL Style 3584 - 600V - Black.
Product Highlights:
- Cable Type = FlexLite DW
- Conductor Type = Tin-Plated Copper
- Conductor (Wire) Size = 18 AWG
- Temperature Range = -45 - 125 °C
- Color = Black
Search Keywords: FLDWC0311180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-18-0
-
Alias/AKA:799049-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,450 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 12,450
Stock lot only:
12450 Feet
MOQ for In Stock Qty:
25000 Feet
MOQ for out of Stock Qty:
25000 Feet
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$0.9119
25,000 +
$0.8290
Click for Quote
Log in
to unlock special pricing