- Home ›
- All Products›
- FLDWC0311-14-9
FLDWC0311-14-9
TE Connectivity / Raychem Brand
FLDWC0311-14-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-14-9
Search Keywords: FLDWC0311149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-14-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-45 – 125 °C
-
Overall Outside Diameter Range:2.39 – 2.59 mm
-
Conductor Size:14 AWG
-
Weight:21.88 kg/km
-
Cable Type:FlexLite DW
-
Conductor Diameter:.066 in
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Resistance (Max):10 Ω/1000 ft @ 68 °F
-
Wire Size:2.08 mm²
-
Cable Style:Primary
-
Product Type:Wire
-
Cable Insulation Thickness:.005 in, .127 mm
-
Voltage Rating:600 V
-
Wire Color:White
-
Number of Strands:19
-
Overall Outside Diameter:2.49 mm
-
Conductor Material:Tin-Plated Copper
-
Insulation Thickness:.005 in
-
Wire Diameter:2.4936 mm
-
Strand Size:27 AWG
-
Product Classification:Wire - Commercial
-
Number of Conductors:1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$1.626
5,000
$0.861
7,500
$0.606
10,000 +
$0.594
Click for Quote
Log in
to unlock special pricing