- Home ›
- All Products›
- FLDWC0311-12-9
FLDWC0311-12-9
TE Connectivity / Raychem Brand
FLDWC0311-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-12-9
Search Keywords: FLDWC0311129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-12-9
-
Alias/AKA:719505-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:3.0988 mm
-
Voltage Rating:600 V
-
Cable Type:FlexLite DW
-
Conductor Material:Tin-Plated Copper
-
Strand Size:25 AWG
-
Number of Conductors:1
-
Product Type:Wire
-
Product Classification:Wire - Commercial
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Insulation Thickness:.127 mm
-
Weight:36.46 kg/km
-
Operating Temperature Range:-45 – 125 °C
-
Cable Style:Stranded
-
Overall Outside Diameter Range:3 – 3.2 mm
-
Wire Diameter:.122 in
-
Cable Insulation Thickness:.005 in, .127 mm
-
Conductor Size:12 AWG
-
Conductor Diameter:.09 in
-
Jacket Color:White
-
Number of Strands:19
-
Resistance (Max):1.92 Ω/1000 ft @ 68 °F
-
Wire Color:White
-
Wire Size:12 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
2,500
$3.15
5,000
$1.67
7,500
$1.15
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing