- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FL2500-NO.0-I7-0-STK
FL2500-NO.0-I7-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing Stick - 5.1 mm Inside Diameter Before Shrinking - 1.3 mm Inside Diameter After Shrinking - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing Stick - 5.1 mm Inside Diameter Before Shrinking - 1.3 mm Inside Diameter After Shrinking - Black.
Search Keywords: FL2500NO0I70STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FL2500-NO.0-I7-0-STK
-
Alias/AKA:CB0929-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Tubing
-
Styles:Straight
-
Color:Black
-
Inside Diameter After Shrinking:2.3 mm
-
Inside Diameter Before Shrinking:9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$14.09
500
$7.46
750
$5.25
1,000 +
$5.14
Click for Quote
Log in
to unlock special pricing