- Home ›
- All Products›
- F97757-000
F97757-000
TE Connectivity / Raychem Brand
RT-780-1/8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RT-780-1/8-0-SP
Search Keywords: F97757000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F97757-000
-
Alias/AKA:RT-780-1/8-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Flexibility:Semi-Rigid
-
Applicable Region:Worldwide
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 175 °C
-
Product Source:US
-
Recovery Temperature:200 °C
-
Shrink Temperature (Min):175 °C
-
Packaging Method:Piece
-
Primary Product Color:Black
-
Primary Product Material:Crosslinked Fluoroelastomer
-
Expanded Inside Diameter (Min):.125 in, 3.18 mm
-
Recovered Wall Thickness (Nominal):.08 in, .0 mm
-
Recovered Inside Diameter (Max):.063 in, 1.57 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Military Decontaminating Agents , Water
-
Resistance Properties:Moisture
-
Material Systems Code:780
-
Mechanical Resistance:Fluids
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
375
$15.31
750
$8.08
1,125
$5.56
1,500 +
$5.45
Click for Quote
Log in
to unlock special pricing