- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F93526-000
F93526-000
TE Connectivity / Raychem Brand
HX-SCE-38.1-50-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HX-SCE-38.1-50-9
Search Keywords: F93526000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F93526-000
-
Alias/AKA:HX-SCE-38.1-50-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Compatible Cable Diameter:.825 – 1.3 in, 20.9 – 33. mm
-
Recommended Printer:See Printer Ribbon Matrix
-
Tubing Grade:Low Fire Hazard
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Color:White
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Recovered Inside Diameter:.75 in, 19 mm
-
Shrink Ratio:2:1
-
Sleeve Length:2 in, 50 mm
-
Supplied Diameter:1 in, 38.1 mm
-
Markers per Sleeve:1
-
Tubing Type:Ladder
-
Packaging Quantity:250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,616
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
20
$8.28
100
$8.26
250
$8.24
500
$8.22
1,000
$4.36
1,500
$3.06
2,000 +
$3.00
Click for Quote
Log in
to unlock special pricing