- Home ›
- All Products›
- F86631-000
F86631-000
TE Connectivity / Raychem Brand
TTVF065020WE10
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF065020WE10
Search Keywords: F86631000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F86631-000
-
Alias/AKA:TTVF065020WE10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Number of Labels Across:4
-
Packaging Method:Roll
-
Label Type:Flagging
-
Packaging Quantity:10000
-
Label Style:Die-Cut
-
Label Thickness:85 Micron
-
Operating Temperature Range:-40 – 107 °C, -40 – 225 °F
-
Product Height:.2 in, 5.1 mm
-
Primary Product Material:Polyvinyl Fluoride (PVF)
-
Agency/Standard:UL
-
Product Width:.65 in, 16.51 mm
-
Primary Product Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25,000
$0.4594
50,000
$0.2346
75,000
$0.1597
100,000 +
$0.1565
Click for Quote
Log in
to unlock special pricing