- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- F85976-000
F85976-000
TE Connectivity / Raychem Brand
TXR76AU00-1006AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TXR76AU00-1006AI
Search Keywords: F85976000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F85976-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Dimension:20.3mm mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$89.62
25
$85.14
45 +
$55.15
Click for Quote
Log in
to unlock special pricing